
TPAN0220F47R0K9 | |
---|---|
DigiKey Part Number | 4506-TPAN0220F47R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F47R0K9 |
Description | RES 47 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F47R0K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
10 | $22.91700 | $229.17 |
25 | $21.06960 | $526.74 |
50 | $20.00360 | $1,000.18 |
100 | $19.15460 | $1,915.46 |
250 | $18.29148 | $4,572.87 |
500 | $17.79110 | $8,895.55 |
1,000 | $17.39262 | $17,392.62 |