
TPAN0220F200RK9 | |
---|---|
DigiKey Part Number | 4506-TPAN0220F200RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F200RK9 |
Description | RES 200 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F200RK9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $21.92300 | $219.23 |
25 | $20.13000 | $503.25 |
50 | $19.09220 | $954.61 |
100 | $18.26700 | $1,826.70 |
250 | $17.42800 | $4,357.00 |
500 | $16.94160 | $8,470.80 |
1,000 | $16.55411 | $16,554.11 |
5,000 | $15.93172 | $79,658.60 |