TPAN0220F1K00K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAN0220F1K00K9

DigiKey Part Number
4506-TPAN0220F1K00K9-ND
Manufacturer
Manufacturer Product Number
TPAN0220F1K00K9
Description
RES 1K OHMS 50W 1% TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TPAN0220F1K00K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$29.81000$29.81
10$21.92300$219.23
25$20.13000$503.25
50$19.09220$954.61
100$18.26700$1,826.70
250$17.42800$4,357.00
500$16.94160$8,470.80
1,000$16.55411$16,554.11
5,000$15.93172$79,658.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.