
TPAL0220F7R50K9 | |
---|---|
DigiKey Part Number | 4506-TPAL0220F7R50K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F7R50K9 |
Description | RES 7.5 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $20.17400 | $201.74 |
25 | $18.47480 | $461.87 |
50 | $17.49100 | $874.55 |
100 | $16.70770 | $1,670.77 |
250 | $15.91260 | $3,978.15 |
500 | $15.45162 | $7,725.81 |
1,000 | $15.08443 | $15,084.43 |
5,000 | $14.49425 | $72,471.25 |