TPAL0220F5R00K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0220F5R00K9

DigiKey Part Number
4506-TPAL0220F5R00K9-ND
Manufacturer
Manufacturer Product Number
TPAL0220F5R00K9
Description
RES 5 OHMS 35W 1% TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.17000$39.17
10$29.67500$296.75
25$27.51000$687.75
50$26.25220$1,312.61
100$25.25290$2,525.29
250$24.23692$6,059.23
500$23.64736$11,823.68
1,000$23.17801$23,178.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.