
TPAL0220F500RK9 | |
---|---|
DigiKey Part Number | 4506-TPAL0220F500RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F500RK9 |
Description | RES 500 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.44000 | $26.44 |
10 | $19.25500 | $192.55 |
25 | $17.60440 | $440.11 |
50 | $16.64860 | $832.43 |
100 | $15.88830 | $1,588.83 |
250 | $15.11676 | $3,779.19 |
500 | $14.66944 | $7,334.72 |
1,000 | $14.31300 | $14,313.00 |
5,000 | $13.74034 | $68,701.70 |