
TPAL0220F4R70K9 | |
---|---|
DigiKey Part Number | 4506-TPAL0220F4R70K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F4R70K9 |
Description | RES 4.7 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.17000 | $39.17 |
10 | $29.67500 | $296.75 |
25 | $27.51000 | $687.75 |
50 | $26.25220 | $1,312.61 |
100 | $25.25290 | $2,525.29 |
250 | $24.23692 | $6,059.23 |
500 | $23.64736 | $11,823.68 |
1,000 | $23.17801 | $23,178.01 |