TPAL0220F10R0K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0220F10R0K9

DigiKey Part Number
4506-TPAL0220F10R0K9-ND
Manufacturer
Manufacturer Product Number
TPAL0220F10R0K9
Description
RES 10 OHMS 35W 1% TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.59000$27.59
10$20.17400$201.74
25$18.47480$461.87
50$17.49100$874.55
100$16.70770$1,670.77
250$15.91260$3,978.15
500$15.45162$7,725.81
1,000$15.08443$15,084.43
5,000$14.49425$72,471.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.