
SEWF3920F3L00P9 | |
---|---|
DigiKey Part Number | 4506-SEWF3920F3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F3L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F3L00P9 |
Description | 0.003 OHM 1% 5W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.05800 | $40.58 |
25 | $3.48040 | $87.01 |
50 | $3.14620 | $157.31 |
100 | $2.88200 | $288.20 |
250 | $2.61448 | $653.62 |
500 | $2.45972 | $1,229.86 |
1,000 | $2.33649 | $2,336.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.23845 | $4,476.90 |
4,000 | $2.16041 | $8,641.64 |
6,000 | $2.12233 | $12,733.98 |
10,000 | $2.08106 | $20,810.60 |
14,000 | $2.05743 | $28,804.02 |
20,000 | $2.03506 | $40,701.20 |
24,000 | $2.02459 | $48,590.16 |