
SEWF3920F1L00P9 | |
---|---|
DigiKey Part Number | 4506-SEWF3920F1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F1L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F1L00P9 |
Description | 0.001 OHM 1% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.19800 | $41.98 |
25 | $3.60240 | $90.06 |
50 | $3.26160 | $163.08 |
100 | $2.99150 | $299.15 |
250 | $2.71756 | $679.39 |
500 | $2.55884 | $1,279.42 |
1,000 | $2.43272 | $2,432.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.33225 | $4,664.50 |
4,000 | $2.25228 | $9,009.12 |
6,000 | $2.21326 | $13,279.56 |
10,000 | $2.17096 | $21,709.60 |
14,000 | $2.14674 | $30,054.36 |
20,000 | $2.12382 | $42,476.40 |
24,000 | $2.11310 | $50,714.40 |