
SEWF2512D3L00P9 | |
---|---|
DigiKey Part Number | 4506-SEWF2512D3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF2512D3L00P9CT-ND - Cut Tape (CT) 4506-SEWF2512D3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF2512D3L00P9 |
Description | 0.003 OHM 0.5% 4W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.58800 | $35.88 |
25 | $3.06120 | $76.53 |
50 | $2.75720 | $137.86 |
100 | $2.51590 | $251.59 |
250 | $2.27116 | $567.79 |
500 | $2.12944 | $1,064.72 |
1,000 | $2.01687 | $2,016.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.85597 | $7,423.88 |
8,000 | $1.79918 | $14,393.44 |
12,000 | $1.77148 | $21,257.76 |
20,000 | $1.74144 | $34,828.80 |
28,000 | $1.72424 | $48,278.72 |
40,000 | $1.70795 | $68,318.00 |
48,000 | $1.70034 | $81,616.32 |