SEWF2512F3L00P9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF2512F3L00P9

DigiKey Part Number
4506-SEWF2512F3L00P9TR-ND - Tape & Reel (TR)
4506-SEWF2512F3L00P9CT-ND - Cut Tape (CT)
4506-SEWF2512F3L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF2512F3L00P9
Description
0.003 OHM 1% 4W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,536
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99562$3,982.48
8,000$0.95883$7,670.64
12,000$0.94089$11,290.68
20,000$0.93598$18,719.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.50300$25.03
25$2.09440$52.36
50$1.86040$93.02
100$1.67520$167.52
250$1.48800$372.00
500$1.38002$690.01
1,000$1.29407$1,294.07
Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.93100$29.31
25$2.48920$62.23
50$2.21280$110.64
100$1.97650$197.65
250$1.71820$429.55
500$1.55650$778.25
1,000$1.41895$1,418.95
* All Digi-Reel orders will add a $55.00 reeling fee.