
RFPR3522J50R0L150S9 | |
---|---|
DigiKey Part Number | 4506-RFPR3522J50R0L150S9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR3522J50R0L150S9 |
Description | RF RES 50 OHM DC-2.5GHZ 150W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 150W Chip Resistor Nonstandard RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.350" L x 0.224" W (8.90mm x 5.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.83000 | $72.83 |
10 | $58.45400 | $584.54 |
25 | $55.16160 | $1,379.04 |
50 | $53.25500 | $2,662.75 |
100 | $51.73500 | $5,173.50 |
300 | $49.93357 | $14,980.07 |
500 | $49.29358 | $24,646.79 |
1,000 | $48.57940 | $48,579.40 |