
PWWR0013F270RK9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F270RK9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F270RK9 |
Description | 270 OHMS 1% 13W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $19.92100 | $199.21 |
| 25 | $18.20240 | $455.06 |
| 50 | $17.20440 | $860.22 |
| 100 | $16.41180 | $1,641.18 |
| 250 | $15.60540 | $3,901.35 |
| 500 | $15.13824 | $7,569.12 |
| 1,000 | $14.76614 | $14,766.14 |
| 5,000 | $14.16821 | $70,841.05 |

