PWWR0016F2R70K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F3R00K9

DigiKey Part Number
4506-PWWR0013F3R00K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F3R00K9
Description
3 OHMS 1% 13W 100PPM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.34000$26.34
10$19.15600$191.56
25$17.51440$437.86
50$16.56120$828.06
100$15.80300$1,580.30
250$15.03296$3,758.24
500$14.58644$7,293.22
1,000$14.23091$14,230.91
5,000$13.65952$68,297.60
Manufacturers Standard Package