PEWM3920FL500K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM3920FL500K9

DigiKey Part Number
4506-PEWM3920FL500K9TR-ND - Tape & Reel (TR)
4506-PEWM3920FL500K9CT-ND - Cut Tape (CT)
4506-PEWM3920FL500K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM3920FL500K9
Description
RES 0.0005 OHM 1% 9W 3920
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$4.47000$44.70
25$3.84920$96.23
50$3.49200$174.60
100$3.20970$320.97
250$2.92268$730.67
500$2.75656$1,378.28
1,000$2.62444$2,624.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.51924$5,038.48
4,000$2.43556$9,742.24
6,000$2.39472$14,368.32
10,000$2.35045$23,504.50
14,000$2.32508$32,551.12
20,000$2.30109$46,021.80
24,000$2.28986$54,956.64
Manufacturers Standard Package