PEWM3920DL200R9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM3920FL200R9

DigiKey Part Number
4506-PEWM3920FL200R9TR-ND - Tape & Reel (TR)
4506-PEWM3920FL200R9CT-ND - Cut Tape (CT)
4506-PEWM3920FL200R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM3920FL200R9
Description
0.0002 OHM 1% 12W 150PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 µOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.091" (2.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.25500$52.55
25$4.55880$113.97
50$4.15960$207.98
100$3.84270$384.27
250$3.52120$880.30
500$3.33514$1,667.57
1,000$3.18685$3,186.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.06886$6,137.72
4,000$2.97489$11,899.56
6,000$2.92906$17,574.36
10,000$2.87937$28,793.70
14,000$2.85090$39,912.60
20,000$2.82396$56,479.20
24,000$2.81135$67,472.40
Manufacturers Standard Package