PEWK3920F2L00Q9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWK3920F3L00Q9

DigiKey Part Number
4506-PEWK3920F3L00Q9TR-ND - Tape & Reel (TR)
4506-PEWK3920F3L00Q9CT-ND - Cut Tape (CT)
4506-PEWK3920F3L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWK3920F3L00Q9
Description
0.003 OHM 1% 5W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$4.73300$47.33
25$4.09280$102.32
50$3.72080$186.04
100$3.42530$342.53
250$3.12620$781.55
500$2.95314$1,476.57
1,000$2.81526$2,815.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29978$4,599.56
4,000$2.22556$8,902.24
6,000$2.22264$13,335.84
Manufacturers Standard Package