


PCBS8436P025T2AC00 | |
---|---|
DigiKey Part Number | 4506-PCBS8436P025T2AC00-ND |
Manufacturer | |
Manufacturer Product Number | PCBS8436P025T2AC00 |
Description | PCB+SHUNT 25 UOHM 800A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±5% 16W Current Sensor Specialized Resistor 100ppm/°C Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Current Sensor | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.55000 | $185.55 |
10 | $131.60500 | $1,316.05 |
25 | $117.03280 | $2,925.82 |
50 | $107.91820 | $5,395.91 |
100 | $100.17360 | $10,017.36 |
250 | $91.69656 | $22,924.14 |
500 | $86.39648 | $43,198.24 |
1,000 | $82.32000 | $82,320.00 |