
HVLR2505F2M00K9 | |
---|---|
DigiKey Part Number | 4506-HVLR2505F2M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F2M00K9 |
Description | RES 2M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.35000 | $73.35 |
10 | $58.90000 | $589.00 |
25 | $55.58920 | $1,389.73 |
50 | $53.67100 | $2,683.55 |
100 | $52.14310 | $5,214.31 |
250 | $50.58960 | $12,647.40 |
500 | $49.68818 | $24,844.09 |
1,000 | $48.96995 | $48,969.95 |