
HVLR2408F10M0K9 | |
---|---|
DigiKey Part Number | 4506-HVLR2408F10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F10M0K9 |
Description | RES 10M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.87000 | $84.87 |
10 | $68.99200 | $689.92 |
25 | $65.35240 | $1,633.81 |
50 | $63.23980 | $3,161.99 |
100 | $61.55720 | $6,155.72 |
250 | $59.84728 | $14,961.82 |
500 | $58.85534 | $29,427.67 |
1,000 | $58.06474 | $58,064.74 |