
HVLR1905F50M0K9 | |
---|---|
DigiKey Part Number | 4506-HVLR1905F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F50M0K9 |
Description | RES 50M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.07000 | $55.07 |
10 | $43.08600 | $430.86 |
25 | $40.35320 | $1,008.83 |
50 | $38.76940 | $1,938.47 |
100 | $37.50750 | $3,750.75 |
250 | $36.22408 | $9,056.02 |
500 | $35.48008 | $17,740.04 |
1,000 | $34.88722 | $34,887.22 |