
EBWM2512F1L00S9 | |
---|---|
DigiKey Part Number | 4506-EBWM2512F1L00S9TR-ND - Tape & Reel (TR) 4506-EBWM2512F1L00S9CT-ND - Cut Tape (CT) 4506-EBWM2512F1L00S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWM2512F1L00S9 |
Description | RES 0.001 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.84800 | $28.48 |
25 | $2.42040 | $60.51 |
50 | $2.15180 | $107.59 |
100 | $1.92220 | $192.22 |
250 | $1.67012 | $417.53 |
500 | $1.51238 | $756.19 |
1,000 | $1.37828 | $1,378.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16753 | $4,670.12 |
8,000 | $1.08528 | $8,682.24 |
12,000 | $1.04304 | $12,516.48 |
20,000 | $0.99525 | $19,905.00 |
28,000 | $0.96679 | $27,070.12 |
40,000 | $0.93898 | $37,559.20 |
48,000 | $0.92564 | $44,430.72 |