



ARCS6918FL050S4 | |
---|---|
DigiKey Part Number | 4506-ARCS6918FL050S4-ND |
Manufacturer | |
Manufacturer Product Number | ARCS6918FL050S4 |
Description | RES SHUNT 50 UOHM 1% 25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±1% 25W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 52mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 52mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.25000 | $101.25 |
15 | $66.58067 | $998.71 |
30 | $60.70833 | $1,821.25 |
60 | $55.71833 | $3,343.10 |
105 | $52.24181 | $5,485.39 |
255 | $47.58710 | $12,134.71 |
510 | $44.57063 | $22,731.02 |
1,005 | $42.05946 | $42,269.76 |