New at DigiKey
APLC0E471M4R5S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLC1C101M030S9

DigiKey Part Number
4506-APLC1C101M030S9TR-ND - Tape & Reel (TR)
4506-APLC1C101M030S9CT-ND - Cut Tape (CT)
4506-APLC1C101M030S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APLC1C101M030S9
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.75000$16.75
10$11.34800$113.48
50$9.19140$459.57
100$8.52550$852.55
500$7.39942$3,699.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$6.97012$8,364.14
2,400$6.69754$16,074.10
3,600$6.56095$23,619.42
6,000$6.40956$38,457.36
8,400$6.32102$53,096.57
12,000$6.23585$74,830.20
Manufacturers Standard Package