New at DigiKey
RFPR0603J50R0K002W9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPR3522J50R0L150S9

DigiKey Part Number
4506-RFPR3522J50R0L150S9-ND
Manufacturer
Manufacturer Product Number
RFPR3522J50R0L150S9
Description
RF RES 50 OHM DC-2.5GHZ 150W 5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 150W Chip Resistor Nonstandard RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.350" L x 0.224" W (8.90mm x 5.70mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.83000$72.83
10$58.45400$584.54
25$55.16160$1,379.04
50$53.25500$2,662.75
100$51.73500$5,173.50
300$49.93357$14,980.07
500$49.29358$24,646.79
1,000$48.57940$48,579.40
Manufacturers Standard Package