
APLC0J331Y012S9 | |
---|---|
DigiKey Part Number | 4506-APLC0J331Y012S9TR-ND - Tape & Reel (TR) 4506-APLC0J331Y012S9CT-ND - Cut Tape (CT) 4506-APLC0J331Y012S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0J331Y012S9 |
Description | CAP ALUM POLY 330UF -35~10% 6.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $10.47700 | $104.77 |
50 | $8.45080 | $422.54 |
100 | $7.82590 | $782.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.67747 | $4,006.48 |
1,200 | $6.36674 | $7,640.09 |
1,800 | $6.21112 | $11,180.02 |
3,000 | $6.03859 | $18,115.77 |
4,200 | $5.93773 | $24,938.47 |
6,000 | $5.84066 | $35,043.96 |
7,200 | $5.79470 | $41,721.84 |
14,400 | $5.63978 | $81,212.83 |