
APLC0J151M012S9 | |
---|---|
DigiKey Part Number | 4506-APLC0J151M012S9TR-ND - Tape & Reel (TR) 4506-APLC0J151M012S9CT-ND - Cut Tape (CT) 4506-APLC0J151M012S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0J151M012S9 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.67600 | $66.76 |
50 | $5.26660 | $263.33 |
100 | $4.83140 | $483.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.03092 | $2,418.55 |
1,200 | $3.81463 | $4,577.56 |
1,800 | $3.70631 | $6,671.36 |
3,000 | $3.58621 | $10,758.63 |
4,200 | $3.51599 | $14,767.16 |
6,000 | $3.44844 | $20,690.64 |
7,200 | $3.41644 | $24,598.37 |
14,400 | $3.30865 | $47,644.56 |
15,000 | $3.30292 | $49,543.80 |