New Product
APLC0E471M4R5S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLC0J151M012S9

DigiKey Part Number
4506-APLC0J151M012S9TR-ND - Tape & Reel (TR)
4506-APLC0J151M012S9CT-ND - Cut Tape (CT)
4506-APLC0J151M012S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APLC0J151M012S9
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.29000$10.29
10$6.69300$66.93
50$5.28000$264.00
100$4.84370$484.37
500$4.10580$2,052.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.82438$4,589.26
2,400$3.64585$8,750.04
3,600$3.55641$12,803.08
6,000$3.45726$20,743.56
8,400$3.39931$28,554.20
12,000$3.34353$40,122.36
14,400$3.31711$47,766.38
Manufacturers Standard Package