cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGE0E32H24F-B-04-14-A241

DigiKey Part Number
1003-CGE0E32H24F-B-04-14-A241-ND
Manufacturer
Manufacturer Product Number
CGE0E32H24F-B-04-14-A241
Description
CGE0E32H24F-B-04-14-A241
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1 (Power)
Grade
-
Qualification
-
Shell Size - Insert
32H24
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Tin Zinc
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IPX8 - Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
425A
Voltage Rating
50VAC, 75VDC
Cable Opening
1.496" (38.00mm)
Operating Temperature
-55°C ~ 150°C
Backshell Material, Plating
Aluminum Alloy, Tin Zinc
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polytetrafluoroethylene (PTFE)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$9,680.10800$48,400.54