New at DigiKey
APLC0E471M4R5S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLC0E471M4R5S9

DigiKey Part Number
4506-APLC0E471M4R5S9TR-ND - Tape & Reel (TR)
4506-APLC0E471M4R5S9CT-ND - Cut Tape (CT)
4506-APLC0E471M4R5S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APLC0E471M4R5S9
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
8.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
10$9.15500$91.55
50$7.33900$366.95
100$6.77820$677.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.74565$3,447.39
1,200$5.46654$6,559.85
1,800$5.32671$9,588.08
3,000$5.17175$15,515.25
4,200$5.08116$21,340.87
6,000$4.99400$29,964.00
7,200$4.95269$35,659.37
14,400$4.81358$69,315.55
15,000$4.80617$72,092.55
Manufacturers Standard Package