
APLC0D561M4R5S9 | |
---|---|
DigiKey Part Number | 4506-APLC0D561M4R5S9TR-ND - Tape & Reel (TR) 4506-APLC0D561M4R5S9CT-ND - Cut Tape (CT) 4506-APLC0D561M4R5S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0D561M4R5S9 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 8.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $11.61000 | $116.10 |
50 | $9.41640 | $470.82 |
100 | $8.73900 | $873.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.49240 | $4,495.44 |
1,200 | $7.15513 | $8,586.16 |
1,800 | $6.98619 | $12,575.14 |
3,000 | $6.79901 | $20,397.03 |
4,200 | $6.68952 | $28,095.98 |
6,000 | $6.58422 | $39,505.32 |
7,200 | $6.53429 | $47,046.89 |