New at DigiKey
APLC0E471M4R5S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLC0D561M4R5S9

DigiKey Part Number
4506-APLC0D561M4R5S9TR-ND - Tape & Reel (TR)
4506-APLC0D561M4R5S9CT-ND - Cut Tape (CT)
4506-APLC0D561M4R5S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APLC0D561M4R5S9
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
8.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.16000$17.16
10$11.61000$116.10
50$9.41640$470.82
100$8.73900$873.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.49240$4,495.44
1,200$7.15513$8,586.16
1,800$6.98619$12,575.14
3,000$6.79901$20,397.03
4,200$6.68952$28,095.98
6,000$6.58422$39,505.32
7,200$6.53429$47,046.89
Manufacturers Standard Package