
APLC0D471M006S9 | |
---|---|
DigiKey Part Number | 4506-APLC0D471M006S9TR-ND - Tape & Reel (TR) 4506-APLC0D471M006S9CT-ND - Cut Tape (CT) 4506-APLC0D471M006S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0D471M006S9 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 8.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.96500 | $79.65 |
50 | $6.33720 | $316.86 |
100 | $5.83560 | $583.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.91305 | $2,947.83 |
1,200 | $4.66351 | $5,596.21 |
1,800 | $4.53854 | $8,169.37 |
3,000 | $4.40003 | $13,200.09 |
4,200 | $4.31903 | $18,139.93 |
6,000 | $4.24113 | $25,446.78 |
7,200 | $4.20421 | $30,270.31 |
14,400 | $4.07988 | $58,750.27 |
15,000 | $4.07329 | $61,099.35 |