
624 1630 3 1 RT | |
---|---|
DigiKey Part Number | 2172-624163031RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1630 3 1 RT |
Description | CRIMPING SYSTEM TOOL PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Contacts, 16-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Contacts, 16-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,213.88000 | $4,213.88 |
5 | $3,906.13400 | $19,530.67 |
10 | $3,780.74400 | $37,807.44 |