
624 1617 3 012 RT | |
---|---|
DigiKey Part Number | 3100-62416173012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1617 3 012 RT |
Description | 1X CRIMP DIE SET 1X LOCATOR 1X W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 1.5 ~ 2.5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1.5 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,185.87000 | $3,185.87 |
5 | $2,953.10200 | $14,765.51 |
10 | $2,858.29800 | $28,582.98 |
25 | $2,737.73480 | $68,443.37 |