
624 006 3 1 RT | |
---|---|
DigiKey Part Number | 3100-62400631RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 006 3 1 RT |
Description | MULTI TOOL FOR STAUBLI MC4 10AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,654.78000 | $4,654.78 |
5 | $4,314.86800 | $21,574.34 |
10 | $4,176.38200 | $41,763.82 |