
624 090 3 RT | |
|---|---|
DigiKey Part Number | 2172-6240903RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 090 3 RT |
Description | CRIMPING SYSTEM TOOL 24-10 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | For Use With/Related Products Ferrules |
Manufacturer Rennsteig Tools, Inc. | Wire Gauge or Range - AWG 10-23 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 6mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,039.34000 | $2,039.34 |
| 5 | $1,890.28800 | $9,451.44 |
| 10 | $1,829.57200 | $18,295.72 |
| 25 | $1,752.35040 | $43,808.76 |



