624 090-1 3 0 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 090-1 3 0 RT

DigiKey Part Number
3100-624090-130RT-ND
Manufacturer
Manufacturer Product Number
624 090-1 3 0 RT
Description
CRIMPING DIE FOR OPEN BARREL SLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 0.5 ~ 2.5mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 0.5 ~ 2.5mm²
Specifications
-
Compatible Tools
624 090-1 3, 624 090-1 6
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,393.35000$1,393.35
5$1,291.50200$6,457.51
10$1,250.00500$12,500.05
25$1,197.22920$29,930.73
Manufacturers Standard Package