
624 045 3 0 RT | |
---|---|
DigiKey Part Number | 3100-62404530RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 045 3 0 RT |
Description | RENNSTEIG CRIMP DIE SET FOR NON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 0.1 ~ 2.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 0.1 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | 624 045 3, 624 045 3 1, 624 045 6, 624 045 6 1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,022.19000 | $1,022.19 |
5 | $947.43400 | $4,737.17 |
10 | $916.98800 | $9,169.88 |
25 | $878.25840 | $21,956.46 |