CCE4511CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCE4511CA

DigiKey Part Number
1695-CCE4511CATR-ND - Tape & Reel (TR)
1695-CCE4511CACT-ND - Cut Tape (CT)
1695-CCE4511CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCE4511CA
Description
4-Ch IO-Link Master with 0.5A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full I/O-Link 56-LQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Operations Services Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
8V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-LQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.70000$70.70
10$54.89100$548.91
25$50.93760$1,273.44
100$46.59090$4,659.09
250$44.51872$11,129.68
500$43.26950$21,634.75
1,000$42.24165$42,241.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$41.39564$82,791.28
Manufacturers Standard Package