
ZSSC4169DE5T | |
---|---|
DigiKey Part Number | 1833-ZSSC4169DE5T-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC4169DE5T |
Description | TSSOP / 16 / 5X4MM-0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Digital Input 1-Wire® Output 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Digital | |
Output Type | 1-Wire® | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | $20.36286 | $3,909.67 |