
ZSSC4161BE2R | |
---|---|
DigiKey Part Number | 1833-1012-2-ND - Tape & Reel (TR) 1833-1012-1-ND - Cut Tape (CT) 1833-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC4161BE2R |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ZSSC4161BE2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | I2C, SENT, ZACwire™ | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |
10 | $28.96800 | $289.68 |
25 | $26.68160 | $667.04 |
100 | $24.16500 | $2,416.50 |
250 | $22.96496 | $5,741.24 |
500 | $22.24188 | $11,120.94 |
1,000 | $21.64662 | $21,646.62 |
2,500 | $21.01847 | $52,546.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.34520 | $96,726.00 |