
ZSSC3XXXCOMMCABLE1 | |
---|---|
DigiKey Part Number | ZSSC3XXXCOMMCABLE1-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3XXXCOMMCABLE1 |
Description | EVAL BOARD FOR ZSSC3XXX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ZSSC3xxx - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ZSSC3xxx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
37 | $88.67216 | $3,280.87 |