
ZSSC3018BA1C | |
---|---|
DigiKey Part Number | 1833-ZSSC3018BA1C-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3018BA1C |
Description | DICE (WAFER SAWN) - FRAME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Differential Input I2C, Serial, SPI Output Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Differential | |
Output Type | I2C, Serial, SPI | |
Current - Supply | 1.5 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
15,573 | $15.77293 | $245,631.84 |