
ZSC31150MCREFBV1P0 | |
---|---|
DigiKey Part Number | ZSC31150MCREFBV1P0-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31150MCREFBV1P0 |
Description | EVAL BOARD FOR ZSC31150 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ZSC31150 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ZSC31150 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $287.11833 | $3,445.42 |