
ZMOD4410AI2R | |
---|---|
DigiKey Part Number | 800-ZMOD4410AI2RTR-ND - Tape & Reel (TR) 800-ZMOD4410AI2RCT-ND - Cut Tape (CT) 800-ZMOD4410AI2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI2R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Air Quality | |
Oxygen Range | 0.025 mbar ~ 50 mbar | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 7.4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
5 | $28.81200 | $144.06 |
10 | $27.55300 | $275.53 |
25 | $26.05280 | $651.32 |
50 | $25.03180 | $1,251.59 |
100 | $24.09420 | $2,409.42 |
500 | $22.20944 | $11,104.72 |
1,000 | $21.50742 | $21,507.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $20.27245 | $81,089.80 |