ZMOD4410-EVK-DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOD4410-EVK-DB

DigiKey Part Number
1833-ZMOD4410-EVK-DB-ND
Manufacturer
Manufacturer Product Number
ZMOD4410-EVK-DB
Description
ZMOD4410-EVK-DB ZMOD4410 DAUGHTE
Customer Reference
Detailed Description
ZMOD4410 - Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Last Time Buy
Sensor Type
Gas
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.7V ~ 3.6V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
ZMOD4410
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/9/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$303.43000$303.43
Manufacturers Standard Package