
ZL2106ALCN | |
---|---|
DigiKey Part Number | ZL2106ALCN-ND |
Manufacturer | |
Manufacturer Product Number | ZL2106ALCN |
Description | IC REG BUCK PROG 6A 36TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL2106ALCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |