ZL6105ALAFTKR5546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL2106ALCFTK

DigiKey Part Number
20-ZL2106ALCFTKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL2106ALCFTK
Description
IC REG BUCK PROG 6A 36QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL2106ALCFTK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types